Bat Toggle Switch Cap White Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap White Forming

706201000

DigiKey Part Number
CKN10598-ND
Manufacturer
Manufacturer Product Number
706201000
Description
CAP TOGGLE BAT WHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap White Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
7000, 9000 and ET Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
2.67mm Dia x 7.92mm H
Shape
Bat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1036,07500 Kč360,75 Kč
2534,67200 Kč866,80 Kč
5033,65560 Kč1 682,78 Kč
10032,66660 Kč3 266,66 Kč
25031,40376 Kč7 850,94 Kč
50030,47986 Kč15 239,93 Kč
1 00029,58303 Kč29 583,03 Kč
5 00027,60019 Kč138 000,95 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč