



7101SYCBE | |
|---|---|
DigiKey Part Number | CKN1003-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYCBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYCBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 198,03200 Kč | 1 980,32 Kč |
| 25 | 186,72280 Kč | 4 668,07 Kč |
| 50 | 178,59220 Kč | 8 929,61 Kč |
| 100 | 170,80190 Kč | 17 080,19 Kč |
| 300 | 159,11723 Kč | 47 735,17 Kč |
| 500 | 153,94894 Kč | 76 974,47 Kč |
| 1 000 | 147,19157 Kč | 147 191,57 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |

























