Bat Toggle Switch Cap Black Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap Black Forming

706202000

DigiKey Part Number
CKN10080-ND
Manufacturer
Manufacturer Product Number
706202000
Description
CAP TOGGLE BAT BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Black Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
7000, 9000 and ET Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
2.67mm Dia x 7.92mm H
Shape
Bat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 496 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,51200 Kč95,12 Kč
259,14680 Kč228,67 Kč
508,87800 Kč443,90 Kč
1008,61970 Kč861,97 Kč
2508,28580 Kč2 071,45 Kč
5008,04266 Kč4 021,33 Kč
1 0007,80643 Kč7 806,43 Kč
5 0007,28358 Kč36 417,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč

Other Suppliers on DigiKey

24 496In Stock
Ships from WEC