Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount
7211SYCQE
7211SYCQE

7211SYCQE

DigiKey Part Number
CKN1493-ND
Manufacturer
Manufacturer Product Number
7211SYCQE
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7211SYCQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Jumper needed to achieve triple throw
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 792
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,29000 Kč414,29 Kč
10357,57500 Kč3 575,75 Kč
25337,13560 Kč8 428,39 Kč
50322,42840 Kč16 121,42 Kč
100308,33670 Kč30 833,67 Kč
300287,20083 Kč86 160,25 Kč
500277,85016 Kč138 925,08 Kč
Manufacturers Standard Package
Unit Price without VAT:414,29000 Kč
Unit Price with VAT:501,29090 Kč