Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount
7211SYZQE
7211SYZQE

7211SYZQE

DigiKey Part Number
CKN1132-ND
Manufacturer
Manufacturer Product Number
7211SYZQE
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7211SYZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Jumper needed to achieve triple throw
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
10342,56100 Kč3 425,61 Kč
25322,98280 Kč8 074,57 Kč
50308,88900 Kč15 444,45 Kč
100295,39360 Kč29 539,36 Kč
300275,14730 Kč82 544,19 Kč
500266,19248 Kč133 096,24 Kč
Manufacturers Standard Package
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč