

7211SYZBE | |
|---|---|
DigiKey Part Number | CKN11308-ND |
Manufacturer | |
Manufacturer Product Number | 7211SYZBE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7211SYZBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 10 | 355,97900 Kč | 3 559,79 Kč |
| 25 | 335,63200 Kč | 8 390,80 Kč |
| 50 | 320,98800 Kč | 16 049,40 Kč |
| 100 | 306,95720 Kč | 30 695,72 Kč |
| 300 | 285,91647 Kč | 85 774,94 Kč |
| 500 | 276,60960 Kč | 138 304,80 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |


