



7211TZQE | |
|---|---|
DigiKey Part Number | CKN10608-ND |
Manufacturer | |
Manufacturer Product Number | 7211TZQE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7211TZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| 10 | 406,79400 Kč | 4 067,94 Kč |
| 25 | 383,53280 Kč | 9 588,32 Kč |
| 50 | 366,79300 Kč | 18 339,65 Kč |
| 100 | 350,75270 Kč | 35 075,27 Kč |
| 300 | 326,70017 Kč | 98 010,05 Kč |
| 500 | 316,05938 Kč | 158 029,69 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |








