Similar
Similar
Similar




7101TZQE | |
|---|---|
DigiKey Part Number | CKN1164-ND |
Manufacturer | |
Manufacturer Product Number | 7101TZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101TZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T8-B0-M1QE | Carling Technologies | 184 | 432-1157-ND | 159,79000 Kč | Similar |
| 5-1825136-5 | TE Connectivity ALCOSWITCH Switches | 0 | 5-1825136-5-ND | 115,41508 Kč | Similar |
| A123T1TXZQ | Electroswitch | 0 | A123T1TXZQ-ND | 403,58000 Kč | Similar |
| MTG106D | TE Connectivity ALCOSWITCH Switches | 16 | 450-1313-ND | 406,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 10 | 283,38900 Kč | 2 833,89 Kč |
| 25 | 267,20360 Kč | 6 680,09 Kč |
| 50 | 255,54980 Kč | 12 777,49 Kč |
| 100 | 244,38940 Kč | 24 438,94 Kč |
| 300 | 227,65123 Kč | 68 295,37 Kč |
| 500 | 220,24718 Kč | 110 123,59 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |























