
N1030B 17 | |
|---|---|
DigiKey Part Number | 335-1137-ND |
Manufacturer | |
Manufacturer Product Number | N1030B 17 |
Description | TOGGLE HALF BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Half Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.437" (11.10mm) Height | |
Actuator Diameter | 0.240" (6.09mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 59,99560 Kč | 1 499,89 Kč |
| 50 | 58,23160 Kč | 2 911,58 Kč |
| 100 | 56,52030 Kč | 5 652,03 Kč |
| 250 | 54,33360 Kč | 13 583,40 Kč |
| 500 | 52,73522 Kč | 26 367,61 Kč |
| 1 000 | 51,18263 Kč | 51 182,63 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |














