



2FA53-73/TABS | |
|---|---|
DigiKey Part Number | 432-2FA53-73/TABS-ND |
Manufacturer | |
Manufacturer Product Number | 2FA53-73/TABS |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 116,77000 Kč | 1 167,70 Kč |
| 25 | 110,12200 Kč | 2 753,05 Kč |
| 50 | 105,33440 Kč | 5 266,72 Kč |
| 100 | 100,74840 Kč | 10 074,84 Kč |
| 250 | 94,97816 Kč | 23 744,54 Kč |
| 500 | 90,82516 Kč | 45 412,58 Kč |
| 1 000 | 86,84647 Kč | 86 846,47 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |





















