



2FC53-73/TABS | |
|---|---|
DigiKey Part Number | 432-2FC53-73/TABS-ND |
Manufacturer | |
Manufacturer Product Number | 2FC53-73/TABS |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 146,73400 Kč | 1 467,34 Kč |
| 25 | 138,36000 Kč | 3 459,00 Kč |
| 50 | 132,33780 Kč | 6 616,89 Kč |
| 100 | 126,57170 Kč | 12 657,17 Kč |
| 250 | 119,31736 Kč | 29 829,34 Kč |
| 500 | 114,09600 Kč | 57 048,00 Kč |
| 1 000 | 109,09343 Kč | 109 093,43 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |























