Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
2FAA01-73
2FAA01-73

2FAA01-73

DigiKey Part Number
432-1243-ND
Manufacturer
Manufacturer Product Number
2FAA01-73
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Box
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-17.8°C ~ 65.6°C
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
20A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10133,63100 Kč1 336,31 Kč
25126,01320 Kč3 150,33 Kč
50120,53280 Kč6 026,64 Kč
100115,28110 Kč11 528,11 Kč
250108,67472 Kč27 168,68 Kč
500103,92078 Kč51 960,39 Kč
1 00099,36674 Kč99 366,74 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč