


IQ1030 2202 | |
|---|---|
DigiKey Part Number | 335-1031-ND |
Manufacturer | |
Manufacturer Product Number | IQ1030 2202 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Category | Thread Size 15/32-32 NS-2B |
Manufacturer APM Hexseal | Size / Dimension 0.975" (24.77mm) Height |
Packaging Bulk | Actuator Diameter 0.250" (6.35mm) |
Part Status Active | Color Black |
Type Toggle, Full Boot | Material Silicone Rubber |
For Use With/Related Products Multiple Series | Operating Temperature -70°C ~ 204°C |
Features Bonded Concentric Mounting Nut | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 96,86400 Kč | 968,64 Kč |
| 25 | 93,11360 Kč | 2 327,84 Kč |
| 50 | 90,37120 Kč | 4 518,56 Kč |
| 100 | 87,71490 Kč | 8 771,49 Kč |
| 250 | 84,31872 Kč | 21 079,68 Kč |
| 500 | 81,83718 Kč | 40 918,59 Kč |
| 1 000 | 79,42787 Kč | 79 427,87 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |











