



2TL1-2 | |
|---|---|
DigiKey Part Number | 480-2204-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-2 |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,12000 Kč | 900,12 Kč |
| 10 | 776,47100 Kč | 7 764,71 Kč |
| 25 | 731,96120 Kč | 18 299,03 Kč |
| 50 | 699,93560 Kč | 34 996,78 Kč |
| 100 | 669,24470 Kč | 66 924,47 Kč |
| 250 | 644,98720 Kč | 161 246,80 Kč |
| Unit Price without VAT: | 900,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,14520 Kč |












