



2TL1-3 | |
|---|---|
DigiKey Part Number | 480-2205-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-3 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,43000 Kč | 956,43 Kč |
| 10 | 825,00200 Kč | 8 250,02 Kč |
| 25 | 777,71000 Kč | 19 442,75 Kč |
| 50 | 743,66960 Kč | 37 183,48 Kč |
| 100 | 711,05780 Kč | 71 105,78 Kč |
| 250 | 688,75288 Kč | 172 188,22 Kč |
| Unit Price without VAT: | 956,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 157,28030 Kč |











