



2TL1-8 | |
|---|---|
DigiKey Part Number | 480-2212-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-8 |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 10A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,32000 Kč | 1 029,32 Kč |
| 10 | 887,96300 Kč | 8 879,63 Kč |
| 25 | 837,05600 Kč | 20 926,40 Kč |
| 50 | 800,41020 Kč | 40 020,51 Kč |
| 100 | 765,29940 Kč | 76 529,94 Kč |
| 250 | 745,42900 Kč | 186 357,25 Kč |
| Unit Price without VAT: | 1 029,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,47720 Kč |














