



1TL1-2 | |
|---|---|
DigiKey Part Number | 480-2192-ND |
Manufacturer | |
Manufacturer Product Number | 1TL1-2 |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,70000 Kč | 699,70 Kč |
| 10 | 603,70400 Kč | 6 037,04 Kč |
| 25 | 569,13000 Kč | 14 228,25 Kč |
| 50 | 544,24520 Kč | 27 212,26 Kč |
| 100 | 520,40730 Kč | 52 040,73 Kč |
| 250 | 491,14704 Kč | 122 786,76 Kč |
| Unit Price without VAT: | 699,70000 Kč |
|---|---|
| Unit Price with VAT: | 846,63700 Kč |















