




ST242D00 | |
|---|---|
DigiKey Part Number | EG4820-ND |
Manufacturer | |
Manufacturer Product Number | ST242D00 |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST242D00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTS-1-2Q4PPM-12SNN-0 | Visual Communications Company - VCC | 208 | 28-VTS-1-2Q4PPM-12SNN-0-ND | 129,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 139,95200 Kč | 1 399,52 Kč |
| 25 | 131,96840 Kč | 3 299,21 Kč |
| 50 | 126,22320 Kč | 6 311,16 Kč |
| 100 | 120,72380 Kč | 12 072,38 Kč |
| 250 | 113,80496 Kč | 28 451,24 Kč |
| 500 | 108,82592 Kč | 54 412,96 Kč |
| 1 000 | 104,39093 Kč | 104 390,93 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |












