



S331 | |
|---|---|
DigiKey Part Number | 360-2087-ND |
Manufacturer | |
Manufacturer Product Number | S331 |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S331 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 10 | 226,34500 Kč | 2 263,45 Kč |
| 25 | 213,43520 Kč | 5 335,88 Kč |
| 50 | 204,13360 Kč | 10 206,68 Kč |
| 100 | 195,22420 Kč | 19 522,42 Kč |
| 250 | 184,01808 Kč | 46 004,52 Kč |
| 500 | 175,95368 Kč | 87 976,84 Kč |
| 1 000 | 168,22609 Kč | 168 226,09 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |

















