
AT402H | |
|---|---|
DigiKey Part Number | 360-1706-ND |
Manufacturer | |
Manufacturer Product Number | AT402H |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Ethylene Propylene Rubber (EPR) Gray M, P and S Series |
Datasheet | Datasheet |
Category | Thread Size M12x1 |
Manufacturer NKK Switches | Size / Dimension 0.917" (23.30mm) Height |
Packaging Bulk | Color Gray |
Part Status Active | Material Ethylene Propylene Rubber (EPR) |
Type Toggle, Full Boot | Ingress Protection Splash Proof |
For Use With/Related Products M, P and S Series | Base Product Number |
Mounting Feature Front of Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 10 | 92,11900 Kč | 921,19 Kč |
| 25 | 88,56080 Kč | 2 214,02 Kč |
| 50 | 85,95800 Kč | 4 297,90 Kč |
| 100 | 83,42830 Kč | 8 342,83 Kč |
| 250 | 80,19856 Kč | 20 049,64 Kč |
| 500 | 77,83774 Kč | 38 918,87 Kč |
| 1 000 | 75,54613 Kč | 75 546,13 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |















