Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S301T

DigiKey Part Number
360-1897-ND
Manufacturer
Manufacturer Product Number
S301T
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S301T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 801
Factory Stock: 8 022
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,21000 Kč278,21 Kč
10240,13000 Kč2 401,30 Kč
25226,43240 Kč5 660,81 Kč
50216,56360 Kč10 828,18 Kč
100207,10970 Kč20 710,97 Kč
250195,21832 Kč48 804,58 Kč
500186,66006 Kč93 330,03 Kč
1 000178,46156 Kč178 461,56 Kč
Manufacturers Standard Package
Unit Price without VAT:278,21000 Kč
Unit Price with VAT:336,63410 Kč