



S301F | |
|---|---|
DigiKey Part Number | 360-2586-ND |
Manufacturer | |
Manufacturer Product Number | S301F |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S301F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S301F/CUL | NKK Switches | 75 | 360-3161-ND | 282,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,38000 Kč | 282,38 Kč |
| 10 | 243,75900 Kč | 2 437,59 Kč |
| 25 | 229,83600 Kč | 5 745,90 Kč |
| 50 | 219,82120 Kč | 10 991,06 Kč |
| 100 | 210,22760 Kč | 21 022,76 Kč |
| 250 | 198,15728 Kč | 49 539,32 Kč |
| 500 | 189,47014 Kč | 94 735,07 Kč |
| 1 000 | 181,14670 Kč | 181 146,70 Kč |
| Unit Price without VAT: | 282,38000 Kč |
|---|---|
| Unit Price with VAT: | 341,67980 Kč |











