




Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 36 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 16A (AC), 14A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 276,56500 Kč | 2 765,65 Kč |
| 25 | 260,77000 Kč | 6 519,25 Kč |
| 50 | 249,40160 Kč | 12 470,08 Kč |
| 100 | 238,50790 Kč | 23 850,79 Kč |
| 250 | 224,80964 Kč | 56 202,41 Kč |
| 500 | 214,94854 Kč | 107 474,27 Kč |
| 1 000 | 205,50218 Kč | 205 502,18 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |










