




C3900BA | |
|---|---|
DigiKey Part Number | 1091-1026-ND |
Manufacturer | |
Manufacturer Product Number | C3900BA |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C3900BA Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 36 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 20A (AC), 14A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 164,09900 Kč | 1 640,99 Kč |
| 25 | 154,74680 Kč | 3 868,67 Kč |
| 50 | 148,01080 Kč | 7 400,54 Kč |
| 100 | 141,55800 Kč | 14 155,80 Kč |
| 250 | 133,44228 Kč | 33 360,57 Kč |
| 500 | 127,60064 Kč | 63 800,32 Kč |
| 1 000 | 122,00363 Kč | 122 003,63 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |












