Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHUSBBAX

DigiKey Part Number
SC2490-ND
Manufacturer
Manufacturer Product Number
EHUSBBAX
Description
ADAPTER USB B RCPT TO USB A RCPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Manufacturer
Switchcraft Inc.
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Mounting Type
Panel Mount
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,60000 Kč437,60 Kč
10371,81200 Kč3 718,12 Kč
25348,53320 Kč8 713,33 Kč
50331,90280 Kč16 595,14 Kč
100316,06610 Kč31 606,61 Kč
250296,29688 Kč74 074,22 Kč
500282,17196 Kč141 085,98 Kč
Manufacturers Standard Package
Unit Price without VAT:437,60000 Kč
Unit Price with VAT:529,49600 Kč