Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHUSBBABX

DigiKey Part Number
SC1837-ND
Manufacturer
Manufacturer Product Number
EHUSBBABX
Description
ADAPTER USB B RCPT TO USB A RCPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Manufacturer
Switchcraft Inc.
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Mounting Type
Panel Mount
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,62000 Kč488,62 Kč
10415,29800 Kč4 152,98 Kč
25389,30280 Kč9 732,57 Kč
50370,72380 Kč18 536,19 Kč
100359,88470 Kč35 988,47 Kč
Manufacturers Standard Package
Unit Price without VAT:488,62000 Kč
Unit Price with VAT:591,23020 Kč