
102-1030-BL-F0200 | |
|---|---|
DigiKey Part Number | 1175-1416-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-F0200 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 138,52400 Kč | 1 385,24 Kč |
| 30 | 128,18567 Kč | 3 845,57 Kč |
| 50 | 123,64460 Kč | 6 182,23 Kč |
| 100 | 117,74420 Kč | 11 774,42 Kč |
| 250 | 110,37388 Kč | 27 593,47 Kč |
| 500 | 105,10926 Kč | 52 554,63 Kč |
| 1 000 | 100,09705 Kč | 100 097,05 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |









