DP14MM2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 428,15000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: 448,73000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 3 419,31000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 145
Unit Price: 436,76000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 291
Unit Price: 544,90000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 464,06000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3 298,16000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 904
Unit Price: 284,73000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 9
Unit Price: 386,15000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 80
Unit Price: 375,44000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 948,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 076,36000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 10
Unit Price: 327,15000 Kč

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 2 313,56000 Kč
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.6' (2.00m)
DP14MM2M
DP14MM2M

DP14MM2M

DigiKey Part Number
5214-DP14MM2M-ND
Manufacturer
Manufacturer Product Number
DP14MM2M
Description
2M 6.6FT DISPLAYPORT 1.4 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DISPL2MStarTech.com05214-DISPL2M-ND428,15000 KčParametric Equivalent
DISPLPORT6LStarTech.com575214-DISPLPORT6L-ND448,73000 KčParametric Equivalent
DISPLPORT6L10PKStarTech.com95214-DISPLPORT6L10PK-ND3 419,31000 KčParametric Equivalent
DP12-CABLE-6FTWStarTech.com1455214-DP12-CABLE-6FTW-ND436,76000 KčParametric Equivalent
DP14VMM2MStarTech.com2915214-DP14VMM2M-ND544,90000 KčParametric Equivalent
Available To Order
Factory Stock: 725
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1544,90000 Kč544,90 Kč
10463,09000 Kč4 630,90 Kč
25434,09600 Kč10 852,40 Kč
50413,38340 Kč20 669,17 Kč
100393,66420 Kč39 366,42 Kč
250369,04236 Kč92 260,59 Kč
500351,45234 Kč175 726,17 Kč
Manufacturers Standard Package
Unit Price without VAT:544,90000 Kč
Unit Price with VAT:659,32900 Kč