DP20P-MM-BLK-2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 069,05000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 2 297,86000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3 275,77000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 899
Unit Price: 282,80000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 425,24000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 9
Unit Price: 383,53000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 80
Unit Price: 372,90000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: 445,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 3 396,11000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 145
Unit Price: 433,79000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 541,20000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 591
Unit Price: 541,20000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 860,71000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 1 456,55000 Kč
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP20P-MM-BLK-2M

DigiKey Part Number
5073-DP20P-MM-BLK-2M-ND
Manufacturer
Manufacturer Product Number
DP20P-MM-BLK-2M
Description
DISPLAYPORT 2.0 ASSEMBLY, M/M, P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP20Z-MM-BLK-2ML-com05073-DP20Z-MM-BLK-2M-ND1 069,05000 KčParametric Equivalent
DPCAMM-2L-com55073-DPCAMM-2-ND2 297,86000 KčParametric Equivalent
2404774Phoenix Contact0277-2404774-ND3 275,77000 KčParametric Equivalent
CM-184061BSTKCoolgear8992671-CM-184061BSTK-ND282,80000 KčParametric Equivalent
DISPL2MStarTech.com05214-DISPL2M-ND425,24000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1941,63000 Kč941,63 Kč
10800,30900 Kč8 003,09 Kč
25750,21400 Kč18 755,35 Kč
50714,42600 Kč35 721,30 Kč
100680,36270 Kč68 036,27 Kč
250637,82624 Kč159 456,56 Kč
Manufacturers Standard Package
Unit Price without VAT:941,63000 Kč
Unit Price with VAT:1 139,37230 Kč