Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DISPL2M | |
|---|---|
DigiKey Part Number | 5214-DISPL2M-ND |
Manufacturer | |
Manufacturer Product Number | DISPL2M |
Description | 2M DISPLAYPORT 1.2 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DISPLPORT6L | StarTech.com | 57 | 5214-DISPLPORT6L-ND | 445,68000 Kč | Parametric Equivalent |
| DISPLPORT6L10PK | StarTech.com | 9 | 5214-DISPLPORT6L10PK-ND | 3 396,11000 Kč | Parametric Equivalent |
| DP12-CABLE-6FTW | StarTech.com | 145 | 5214-DP12-CABLE-6FTW-ND | 433,79000 Kč | Parametric Equivalent |
| DP14MM2M | StarTech.com | 0 | 5214-DP14MM2M-ND | 541,20000 Kč | Parametric Equivalent |
| DP14VMM2M | StarTech.com | 591 | 5214-DP14VMM2M-ND | 541,20000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,24000 Kč | 425,24 Kč |
| Unit Price without VAT: | 425,24000 Kč |
|---|---|
| Unit Price with VAT: | 514,54040 Kč |















