New at DigiKey
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLAYPORT14MM6F-C

DigiKey Part Number
5971-DISPLAYPORT14MM6F-C-ND
Manufacturer
Manufacturer Product Number
DISPLAYPORT14MM6F-C
Description
6FT DISPLAYPORT MALE TO DISPLAYP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.0' (1.83m)
Manufacturer
Amphenol ProLabs
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
DisplayPort Male
Color
Black
2nd Connector Type
DisplayPort Male
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2404774Phoenix Contact0277-2404774-ND134,56000 KčParametric Equivalent
CM-184061BSTKCoolgear8992671-CM-184061BSTK-ND11,62000 KčParametric Equivalent
DISPL2MStarTech.com05214-DISPL2M-ND17,47000 KčParametric Equivalent
DISPLPORT6LStarTech.com575214-DISPLPORT6L-ND18,31000 KčParametric Equivalent
DISPLPORT6L10PKStarTech.com95214-DISPLPORT6L10PK-ND139,51000 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1383,53000 Kč383,53 Kč
10325,93000 Kč3 259,30 Kč
25305,51640 Kč7 637,91 Kč
50290,93840 Kč14 546,92 Kč
100277,05700 Kč27 705,70 Kč
250259,72604 Kč64 931,51 Kč
500247,34414 Kč123 672,07 Kč
Manufacturers Standard Package
Unit Price without VAT:383,53000 Kč
Unit Price with VAT:464,07130 Kč