New at DigiKey
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP21V-6F-DP80-CABLE

DigiKey Part Number
5214-DP21V-6F-DP80-CABLE-ND
Manufacturer
Manufacturer Product Number
DP21V-6F-DP80-CABLE
Description
DP 2.1 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.0' (1.83m)
Manufacturer
StarTech.com
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
DisplayPort Male
Color
Black
2nd Connector Type
DisplayPort Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 456,55000 Kč1 456,55 Kč
101 237,98200 Kč12 379,82 Kč
251 160,51680 Kč29 012,92 Kč
501 105,17460 Kč55 258,73 Kč
1001 052,49160 Kč105 249,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,55000 Kč
Unit Price with VAT:1 762,42550 Kč