MDP2DPMM2MW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 425,24000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 57
Unit Price: 445,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 3 396,11000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 145
Unit Price: 433,79000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 541,20000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 591
Unit Price: 541,20000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 860,71000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 1 456,55000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 3 275,77000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 899
Unit Price: 282,80000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 9
Unit Price: 383,53000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 80
Unit Price: 372,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 941,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 069,05000 Kč
Datasheet
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP2DPMM2MW

DigiKey Part Number
5214-MDP2DPMM2MW-ND
Manufacturer
Manufacturer Product Number
MDP2DPMM2MW
Description
2M 6FT MINI DP TO DP 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DISPL2MStarTech.com05214-DISPL2M-ND425,24000 KčParametric Equivalent
DISPLPORT6LStarTech.com575214-DISPLPORT6L-ND445,68000 KčParametric Equivalent
DISPLPORT6L10PKStarTech.com95214-DISPLPORT6L10PK-ND3 396,11000 KčParametric Equivalent
DP12-CABLE-6FTWStarTech.com1455214-DP12-CABLE-6FTW-ND433,79000 KčParametric Equivalent
DP14MM2MStarTech.com05214-DP14MM2M-ND541,20000 KčParametric Equivalent
Available To Order
Factory Stock: 478
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1460,91000 Kč460,91 Kč
Manufacturers Standard Package
Unit Price without VAT:460,91000 Kč
Unit Price with VAT:557,70110 Kč
Alternate Length
3 FT MINI DISPLAYPORT TO DISPLAY
In-Stock: 32
Unit Price: 321,38000 Kč
10 FT MINI DISPLAYPORT TO DISPLA
In-Stock: 53
Unit Price: 457,78000 Kč
6FT MINI DP TO DP 1.2 CABLE
In-Stock: 0
Unit Price: 361,43000 Kč
1M 3FT MINI DP TO DP 1.2 CABLE
In-Stock: 9
Unit Price: 174,98000 Kč