
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.6' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 297,86000 Kč | 2 297,86 Kč |
| 10 | 1 953,24300 Kč | 19 532,43 Kč |
| 25 | 1 831,05440 Kč | 45 776,36 Kč |
| 50 | 1 743,76180 Kč | 87 188,09 Kč |
| 100 | 1 660,66090 Kč | 166 066,09 Kč |
| Unit Price without VAT: | 2 297,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 780,41060 Kč |

