
DP14MM3M | |
|---|---|
DigiKey Part Number | 5214-DP14MM3M-ND |
Manufacturer | |
Manufacturer Product Number | DP14MM3M |
Description | 3M 9.8FT DISPLAYPORT 1.4 CABLE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,28000 Kč | 738,28 Kč |
| 10 | 627,43800 Kč | 6 274,38 Kč |
| 25 | 588,16680 Kč | 14 704,17 Kč |
| 50 | 560,10780 Kč | 28 005,39 Kč |
| 100 | 533,39400 Kč | 53 339,40 Kč |
| 250 | 500,04148 Kč | 125 010,37 Kč |
| Unit Price without VAT: | 738,28000 Kč |
|---|---|
| Unit Price with VAT: | 893,31880 Kč |



