USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1030-BL-F0500

DigiKey Part Number
1175-1418-ND
Manufacturer
Manufacturer Product Number
102-1030-BL-F0500
Description
CBL USB2.0 A PLUG TO B PLG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Ferrite
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
10207,67000 Kč2 076,70 Kč
25194,66000 Kč4 866,50 Kč
50185,37040 Kč9 268,52 Kč
100176,52180 Kč17 652,18 Kč
250165,47768 Kč41 369,42 Kč
500157,58580 Kč78 792,90 Kč
1 000150,07334 Kč150 073,34 Kč
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč
Alternate Length
CBL USB2.0 A PLUG TO B PLG 9.84'
In-Stock: 631
Unit Price: 213,97000 Kč
CBL USB2.0 A PLUG TO B PLG 6.56'
In-Stock: 7240
Unit Price: 162,94000 Kč
CBL USB2.0 A PLUG TO B PLG 3.28'
In-Stock: 2611
Unit Price: 134,60000 Kč