


103-1030-BL-F0500 | |
|---|---|
DigiKey Part Number | 1175-1807-ND |
Manufacturer | |
Manufacturer Product Number | 103-1030-BL-F0500 |
Description | CABLE A PLUG TO B PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Tray | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| 10 | 454,90100 Kč | 4 549,01 Kč |
| 25 | 426,41040 Kč | 10 660,26 Kč |
| 50 | 406,06780 Kč | 20 303,39 Kč |
| 100 | 386,69710 Kč | 38 669,71 Kč |
| 250 | 362,51116 Kč | 90 627,79 Kč |
| 500 | 345,23190 Kč | 172 615,95 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |


