
5100H1 | |
|---|---|
DigiKey Part Number | L10001-ND |
Manufacturer | |
Manufacturer Product Number | 5100H1 |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2V 35mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5100H1 Models |
Category | Voltage 2V |
Manufacturer Visual Communications Company - VCC | Current 35mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 30mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 41,39800 Kč | 413,98 Kč |
| 100 | 32,05700 Kč | 3 205,70 Kč |
| 500 | 27,94970 Kč | 13 974,85 Kč |
| 1 000 | 26,61141 Kč | 26 611,41 Kč |
| 2 000 | 25,47833 Kč | 50 956,66 Kč |
| 5 000 | 24,79719 Kč | 123 985,95 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |











