
5100H7 | |
|---|---|
DigiKey Part Number | L10007-ND |
Manufacturer | |
Manufacturer Product Number | 5100H7 |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2.1V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5100H7 Models |
Category | Voltage 2.1V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Yellow | Wavelength - Peak 585nm |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 42,62900 Kč | 426,29 Kč |
| 100 | 33,01840 Kč | 3 301,84 Kč |
| 500 | 28,78810 Kč | 14 394,05 Kč |
| 1 000 | 27,40955 Kč | 27 409,55 Kč |
| 2 000 | 26,24258 Kč | 52 485,16 Kč |
| 5 000 | 24,97096 Kč | 124 854,80 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |











