
4193 | |
|---|---|
DigiKey Part Number | 1528-4193-ND |
Manufacturer | |
Manufacturer Product Number | 4193 |
Description | BATTERY HOLDER AA 2 CELL JST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell JST PH Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style JST PH Connector |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) | Height Above Board 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










