Socket Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC03M-2830-01-G

DigiKey Part Number
SAM9030TR-ND - Tape & Reel (TR)
SAM9030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC03M-2830-01-G
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC03M-2830-01-G Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,12900 Kč31,29 Kč
252,93120 Kč73,28 Kč
502,78860 Kč139,43 Kč
1002,65620 Kč265,62 Kč
2502,48952 Kč622,38 Kč
5002,37026 Kč1 185,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,99124 Kč1 991,24 Kč
2 0001,89602 Kč3 792,04 Kč
3 0001,84250 Kč5 527,50 Kč
5 0001,77723 Kč8 886,15 Kč
7 0001,73554 Kč12 148,78 Kč
10 0001,69240 Kč16 924,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč