



ISDF-07-D-L | |
|---|---|
DigiKey Part Number | SAM9029-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-07-D-L |
Description | CONN INSULATOR HSG 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-07-D-L Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 50 | 44,66280 Kč | 2 233,14 Kč |
| 100 | 37,92240 Kč | 3 792,24 Kč |
| 500 | 33,70180 Kč | 16 850,90 Kč |
| 1 000 | 31,35001 Kč | 31 350,01 Kč |
| 2 000 | 30,55220 Kč | 61 104,40 Kč |
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |















