
CC03M-2830-01-GF | |
|---|---|
DigiKey Part Number | SAM12470TR-ND - Tape & Reel (TR) SAM12470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC03M-2830-01-GF |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC03M-2830-01-GF Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,47780 Kč | 247,78 Kč |
| 250 | 2,32236 Kč | 580,59 Kč |
| 500 | 2,21150 Kč | 1 105,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,06452 Kč | 2 064,52 Kč |
| 2 000 | 1,96584 Kč | 3 931,68 Kč |
| 3 000 | 1,91033 Kč | 5 730,99 Kč |
| 5 000 | 1,84266 Kč | 9 213,30 Kč |
| 7 000 | 1,79941 Kč | 12 595,87 Kč |
| 10 000 | 1,75468 Kč | 17 546,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











