



GTS447N101HR | |
|---|---|
DigiKey Part Number | CWI294-ND |
Manufacturer | |
Manufacturer Product Number | GTS447N101HR |
Description | SWITCH TOGGLE SPST-NO 16A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 102,44900 Kč | 1 024,49 Kč |
| 25 | 96,60760 Kč | 2 415,19 Kč |
| 50 | 92,40380 Kč | 4 620,19 Kč |
| 100 | 88,38270 Kč | 8 838,27 Kč |
| 250 | 83,32344 Kč | 20 830,86 Kč |
| 500 | 79,68112 Kč | 39 840,56 Kč |
| 1 000 | 76,19229 Kč | 76 192,29 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |












