



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flatted | |
Actuator Length | 16.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 67,78200 Kč | 677,82 Kč |
| 25 | 63,91800 Kč | 1 597,95 Kč |
| 50 | 61,14200 Kč | 3 057,10 Kč |
| 100 | 58,48360 Kč | 5 848,36 Kč |
| 250 | 55,13908 Kč | 13 784,77 Kč |
| 500 | 52,73312 Kč | 26 366,56 Kč |
| 1 000 | 50,42691 Kč | 50 426,91 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |










