Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
C1720H
C1720H
Bulgin and Arcoelectric Switches Available at Digi-Key

C1720H

DigiKey Part Number
1091-1024-ND
Manufacturer
Manufacturer Product Number
C1720H
Description
SWITCH TOGGLE SPDT 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Flatted
Series
Actuator Length
16.40mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
20A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,57000 Kč218,57 Kč
10188,61700 Kč1 886,17 Kč
25177,85560 Kč4 446,39 Kč
50170,11420 Kč8 505,71 Kč
100162,69170 Kč16 269,17 Kč
250153,35968 Kč38 339,92 Kč
500146,64294 Kč73 321,47 Kč
1 000140,20715 Kč140 207,15 Kč
Manufacturers Standard Package
Unit Price without VAT:218,57000 Kč
Unit Price with VAT:264,46970 Kč