Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1233A2NF

DigiKey Part Number
1233A2NF-ND
Manufacturer
Manufacturer Product Number
1233A2NF
Description
SWITCH PUSH SPST-NO 8A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
8A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,35000 Kč289,35 Kč
10249,79200 Kč2 497,92 Kč
40228,51600 Kč9 140,64 Kč
80218,54450 Kč17 483,56 Kč
120212,90925 Kč25 549,11 Kč
280201,57404 Kč56 440,73 Kč
520193,66173 Kč100 704,10 Kč
1 000185,62421 Kč185 624,21 Kč
Manufacturers Standard Package
Unit Price without VAT:289,35000 Kč
Unit Price with VAT:350,11350 Kč