Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
GTS447A101HR
GTS447A101HR

GTS447A101HR

DigiKey Part Number
CWI285-ND
Manufacturer
Manufacturer Product Number
GTS447A101HR
Description
SWITCH TOGGLE SPST 20A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 076
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
10100,87400 Kč1 008,74 Kč
2595,12920 Kč2 378,23 Kč
5090,99280 Kč4 549,64 Kč
10087,03250 Kč8 703,25 Kč
25082,05012 Kč20 512,53 Kč
50078,46406 Kč39 232,03 Kč
1 00075,02879 Kč75 028,79 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč