Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
451-1168-ND
451-1168-ND

7205C

DigiKey Part Number
451-1168-ND
Manufacturer
Manufacturer Product Number
7205C
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
14.27mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-10°C ~ 65°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
20A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
10100,87400 Kč1 008,74 Kč
2595,12920 Kč2 378,23 Kč
5090,99280 Kč4 549,64 Kč
10087,03250 Kč8 703,25 Kč
25082,05012 Kč20 512,53 Kč
50078,46406 Kč39 232,03 Kč
1 00075,02879 Kč75 028,79 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč