Toggle, Full Boot Silicone Rubber Gray 6600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6600-63-04

DigiKey Part Number
451-1185-ND
Manufacturer
Manufacturer Product Number
6600-63-04
Description
TOGGLE FULL BOOT GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Silicone Rubber Gray 6600 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
6600 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.885" (22.48mm) Height
Actuator Diameter
0.209" (5.31mm)
Color
Gray
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
Environment Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1074,33300 Kč743,33 Kč
2571,46040 Kč1 786,51 Kč
5069,35640 Kč3 467,82 Kč
10067,31750 Kč6 731,75 Kč
25064,71248 Kč16 178,12 Kč
50062,80838 Kč31 404,19 Kč
1 00060,95929 Kč60 959,29 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč